
AM50W-45012SNZ-B | |
|---|---|
DigiKey Part Number | 2721-AM50W-45012SNZ-BTB-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM50W-45012SNZ-B |
Description | 50W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 12V 4.17A 120V - 750V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120V | |
Voltage - Input (Max) | 750V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 50 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 2.30" L x 1.18" W x 4.29" H (58.4mm x 30.0mm x 109.0mm) |

