
AM50EW-4815SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM50EW-4815SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM50EW-4815SLPZ |
Description | 18~75VAC 15VDC 3.333A 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.333A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 3.333A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 24,26895 € | 461,11 € |
| 38 | 23,79553 € | 904,23 € |
| 76 | 23,33947 € | 1.773,80 € |
| 152 | 22,89197 € | 3.479,58 € |
| 304 | 22,06579 € | 6.708,00 € |
| Unit Price without VAT: | 24,26895 € |
|---|---|
| Unit Price with VAT: | 28,88005 € |

