
AM50EW-4805SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM50EW-4805SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM50EW-4805SLPZ |
Description | 18~75VAC 5VDC 10A 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 10A | Standard Number 62368-1 |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,78000 € | 33,78 € |
| 5 | 32,58600 € | 162,93 € |
| 10 | 32,02400 € | 320,24 € |
| 19 | 31,48053 € | 598,13 € |
| 38 | 30,96184 € | 1.176,55 € |
| Unit Price without VAT: | 33,78000 € |
|---|---|
| Unit Price with VAT: | 40,19820 € |

