
AM50EW-2415SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM50EW-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM50EW-2415SLPZ |
Description | 9~36VAC 15VDC 3.333A 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.333A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 3.333A | Standard Number 62368-1 |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 23,96737 € | 455,38 € |
| 38 | 23,49974 € | 892,99 € |
| 76 | 23,04934 € | 1.751,75 € |
| 152 | 22,60737 € | 3.436,32 € |
| 304 | 21,79145 € | 6.624,60 € |
| Unit Price without VAT: | 23,96737 € |
|---|---|
| Unit Price with VAT: | 28,52117 € |

