Image for AM50EW-2415SLPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM50EW-2415SLPZ

DigiKey Part Number
2721-AM50EW-2415SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM50EW-2415SLPZ
Description
9~36VAC 15VDC 3.333A 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.333A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
3.333A
Standard Number
62368-1
Power (Watts)
50 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
133,78000 €33,78 €
532,58600 €162,93 €
1032,02400 €320,24 €
1931,48053 €598,13 €
3830,96184 €1.176,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,78000 €
Unit Price with VAT:40,19820 €