Image for AM50EW-2412SLPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM50EW-2412SLPZ

DigiKey Part Number
5245-AM50EW-2412SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM50EW-2412SLPZ
Description
9~36VAC 12VDC 4.167A 50W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.167A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
4.167A
Standard Number
62368-1
Power (Watts)
50 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
135,30000 €35,30 €
533,98200 €169,91 €
1033,43000 €334,30 €
2532,71400 €817,85 €
5032,18160 €1.609,08 €
10031,65730 €3.165,73 €
25030,97632 €7.744,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,30000 €
Unit Price with VAT:42,00700 €