
AM50E-2405SVZ-ST | |
|---|---|
DigiKey Part Number | 2721-AM50E-2405SVZ-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM50E-2405SVZ-ST |
Description | 50W DC/DC Converter |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 10A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer aimtec | Power (Watts) 50W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 91% |
Type Enclosed | Operating Temperature -40°C ~ 105°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.99" L x 1.24" W x 0.83" H (75.9mm x 31.5mm x 21.1mm) |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 5V |

