
AM50E-2405SVZ-K | |
|---|---|
DigiKey Part Number | 2721-AM50E-2405SVZ-K-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM50E-2405SVZ-K |
Description | DC/DC Converter |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 5V 5V 50A -18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | -18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Current - Output (Max) | 50A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, Railway | |
Features | Adjustable Output, Baseplate, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE |

