
AM4T-2415DZ | |
|---|---|
DigiKey Part Number | 2721-AM4T-2415DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM4T-2415DZ |
Description | DC DC CONVERTER +/-15V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 133mA, 133mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA, 133mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |

