
AM45W-8501515D-NST | |
|---|---|
DigiKey Part Number | 2721-AM45W-8501515D-NST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM45W-8501515D-NST |
Description | DC/DC CONVERTER 2X15V 46W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V 15V 1.53A, 1.53A 1500V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 15V |
Manufacturer aimtec | Current - Output (Max) 1.53A, 1.53A |
Series | Power (Watts) 46W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 76% |
Voltage - Input (Min) 150V | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Max) 1500V | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 5.69" L x 4.13" W x 1.58" H (144.5mm x 104.9mm x 40.1mm) |
Voltage - Output 1 15V | Base Product Number |

