
AM40W-80012SJZ | |
|---|---|
DigiKey Part Number | 5245-AM40W-80012SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM40W-80012SJZ |
Description | 40W 12V DC/DC Converter |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 12V 3.34A 250V - 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Current - Output (Max) | 3.34A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 4000 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | |
Supplier Device Package | 4-DIP | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 55032 Class A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,49000 € | 33,49 € |
| Unit Price without VAT: | 33,49000 € |
|---|---|
| Unit Price with VAT: | 39,85310 € |

