
AM40EW-2412SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM40EW-2412SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM40EW-2412SLPZ |
Description | 9~36VDC 12VDC 3.333A 40W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 3.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,20000 € | 27,20 € |
| 5 | 26,19200 € | 130,96 € |
| 10 | 25,76700 € | 257,67 € |
| 25 | 25,21480 € | 630,37 € |
| 50 | 24,80480 € | 1.240,24 € |
| 100 | 24,40080 € | 2.440,08 € |
| 250 | 23,87608 € | 5.969,02 € |
| Unit Price without VAT: | 27,20000 € |
|---|---|
| Unit Price with VAT: | 32,36800 € |

