Isolated Module DC DC Converter 1 Output 24V 1.666A 40V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM40EW-11024SH30LPZ

DigiKey Part Number
2721-AM40EW-11024SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM40EW-11024SH30LPZ
Description
40~160VDC 24VDC 1.666A 40W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.666A 40V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
40V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Input (Max)
160V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
1.666A
Standard Number
62368-1
Power (Watts)
40 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
138,49000 €38,49 €
537,14000 €185,70 €
1036,50300 €365,03 €
1935,88263 €681,77 €
3835,27947 €1.340,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,49000 €
Unit Price with VAT:45,80310 €