
AM40EW-11003SH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM40EW-11003SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM40EW-11003SH30LPZ |
Description | 40~160VDC 3.3VDC 10A 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 40V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 40V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 160V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 10A | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,80000 € | 38,80 € |
| 5 | 37,43800 € | 187,19 € |
| 10 | 36,79500 € | 367,95 € |
| 19 | 36,17000 € | 687,23 € |
| 38 | 35,56158 € | 1.351,34 € |
| Unit Price without VAT: | 38,80000 € |
|---|---|
| Unit Price with VAT: | 46,17200 € |

