
AM3TW-4812SZ | |
|---|---|
DigiKey Part Number | 5245-AM3TW-4812SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3TW-4812SZ |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,37000 € | 17,37 € |
| 5 | 16,72200 € | 83,61 € |
| 10 | 16,45200 € | 164,52 € |
| 25 | 16,10000 € | 402,50 € |
| 50 | 15,83800 € | 791,90 € |
| 100 | 15,58030 € | 1.558,03 € |
| 250 | 15,24552 € | 3.811,38 € |
| 500 | 14,99674 € | 7.498,37 € |
| Unit Price without VAT: | 17,37000 € |
|---|---|
| Unit Price with VAT: | 20,67030 € |

