
AM3TW-4812DZ | |
|---|---|
DigiKey Part Number | 5245-AM3TW-4812DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3TW-4812DZ |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 125mA, 125mA 18V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 5 | 18,15800 € | 90,79 € |
| 10 | 17,86200 € | 178,62 € |
| 25 | 17,48040 € | 437,01 € |
| 50 | 17,19620 € | 859,81 € |
| 100 | 16,91630 € | 1.691,63 € |
| 250 | 16,55280 € | 4.138,20 € |
| 500 | 16,28260 € | 8.141,30 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,44340 € |

