
AM3TW-2415DZ | |
|---|---|
DigiKey Part Number | 5245-AM3TW-2415DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3TW-2415DZ |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| 5 | 17,51000 € | 87,55 € |
| 10 | 17,22700 € | 172,27 € |
| 25 | 16,85760 € | 421,44 € |
| 50 | 16,58360 € | 829,18 € |
| 100 | 16,31350 € | 1.631,35 € |
| 250 | 15,96300 € | 3.990,75 € |
| 500 | 15,70250 € | 7.851,25 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,63420 € |

