
AM3TW-2412SH35-VZ | |
|---|---|
DigiKey Part Number | 5245-AM3TW-2412SH35-VZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3TW-2412SH35-VZ |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 73% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 15 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 5 | 12,16800 € | 60,84 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |

