
AM3T-4824DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM3T-4824DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-4824DLPZ |
Description | 3W DCDC 48Vin 24V DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 63mA, 63mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Current - Output (Max) | 63mA, 63mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.259" L x 0.799" W x 0.472" H ( 32.0mm x 20.3mm x 12.0mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 5 | 7,16000 € | 35,80 € |
| 10 | 6,98600 € | 69,86 € |
| 15 | 6,81600 € | 102,24 € |
| 20 | 6,64950 € | 132,99 € |
| 30 | 6,48733 € | 194,62 € |
| 60 | 6,32917 € | 379,75 € |
| 75 | 6,17480 € | 463,11 € |
| 150 | 6,02420 € | 903,63 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

