
AM3T-4805S-RZ | |
|---|---|
DigiKey Part Number | 2721-AM3T-4805S-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-4805S-RZ |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 36V | Size / Dimension 1.27" L x 0.84" W x 0.41" H (32.3mm x 21.4mm x 10.5mm) |
Voltage - Input (Max) 72V | Approval Agency CE, EN, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 5 | 13,58200 € | 67,91 € |
| 10 | 13,34300 € | 133,43 € |
| 20 | 13,12250 € | 262,45 € |
| 40 | 12,90150 € | 516,06 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,74330 € |

