
AM3T-2424SH35Z | |
|---|---|
DigiKey Part Number | 6286-AM3T-2424SH35Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-2424SH35Z |
Description | DC DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,30500 € | 133,05 € |
| 20 | 13,04650 € | 260,93 € |
| 40 | 12,79700 € | 511,88 € |
| 80 | 12,54750 € | 1.003,80 € |
| 160 | 12,09144 € | 1.934,63 € |
| Unit Price without VAT: | 13,30500 € |
|---|---|
| Unit Price with VAT: | 15,83295 € |

