
AM3T-2415SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM3T-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-2415SLPZ |
Description | 3W DCDC 24Vin 15Vout DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 200mA - Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 85% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP Module, 7 Leads |
Type Isolated Module | Size / Dimension 1.259" L x 0.799" W x 0.472" H ( 32.0mm x 20.3mm x 12.0mm) |
Number of Outputs 1 | Supplier Device Package 24-DIP |
Current - Output (Max) 200mA | Approval Agency CE |
Power (Watts) 3 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5,30333 € | 63,64 € |
| 24 | 5,20125 € | 124,83 € |
| 48 | 5,09938 € | 244,77 € |
| 96 | 5,00594 € | 480,57 € |
| 192 | 4,81896 € | 925,24 € |
| Unit Price without VAT: | 5,30333 € |
|---|---|
| Unit Price with VAT: | 6,31096 € |

