
AM3T-2412SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM3T-2412SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-2412SLPZ |
Description | 3W DCDC 24Vin 12Vout DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 250mA - Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 85% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP Module, 7 Leads |
Type Isolated Module | Size / Dimension 1.259" L x 0.799" W x 0.472" H ( 32.0mm x 20.3mm x 12.0mm) |
Number of Outputs 1 | Supplier Device Package 24-DIP |
Current - Output (Max) 250mA | Approval Agency CE |
Power (Watts) 3 W | Standard Number 62368-1 |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 5 | 7,20800 € | 36,04 € |
| 12 | 7,08833 € | 85,06 € |
| 24 | 6,96917 € | 167,26 € |
| 48 | 6,85021 € | 328,81 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

