
AM3T-2405DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM3T-2405DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-2405DLPZ |
Description | 3W DCDC 24Vin 5V DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 300mA, 300mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.259" L x 0.799" W x 0.472" H ( 32.0mm x 20.3mm x 12.0mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 5 | 7,86600 € | 39,33 € |
| 12 | 7,72833 € | 92,74 € |
| 24 | 7,59917 € | 182,38 € |
| 48 | 7,47000 € | 358,56 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |

