Isolated Module DC DC Converter 1 Output 200mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3T-1215SLPZ

DigiKey Part Number
2721-AM3T-1215SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3T-1215SLPZ
Description
3W DCDC 12Vin 15Vout DIP24
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 200mA - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
ITE (Commercial)
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Efficiency
85%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
24-DIP Module, 7 Leads
Type
Isolated Module
Size / Dimension
1.259" L x 0.799" W x 0.472" H ( 32.0mm x 20.3mm x 12.0mm)
Number of Outputs
1
Supplier Device Package
24-DIP
Current - Output (Max)
200mA
Approval Agency
CE
Power (Watts)
3 W
Standard Number
62368-1
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,47000 €7,47 €
57,20800 €36,04 €
127,08833 €85,06 €
246,96917 €167,26 €
486,85021 €328,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,47000 €
Unit Price with VAT:8,88930 €