
AM3T-1212DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM3T-1212DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-1212DLPZ |
Description | 3W DCDC 12Vin 12V DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 125mA, 125mA - Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 85% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP Module, 7 Leads |
Type Isolated Module | Size / Dimension 1.259" L x 0.799" W x 0.472" H ( 32.0mm x 20.3mm x 12.0mm) |
Number of Outputs 2 | Supplier Device Package 24-DIP |
Current - Output (Max) 125mA, 125mA | Approval Agency CE |
Power (Watts) 3 W | Standard Number 62368-1 |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 5 | 7,76800 € | 38,84 € |
| 12 | 7,63250 € | 91,59 € |
| 24 | 7,50458 € | 180,11 € |
| 48 | 7,37708 € | 354,10 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |

