
AM3T-1209DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM3T-1209DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-1209DLPZ |
Description | 3W DCDC 12Vin 9V DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 166mA, 166mA - Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 85% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP Module, 7 Leads |
Type Isolated Module | Size / Dimension 1.259" L x 0.799" W x 0.472" H ( 32.0mm x 20.3mm x 12.0mm) |
Number of Outputs 2 | Supplier Device Package 24-DIP |
Current - Output (Max) 166mA, 166mA | Approval Agency CE |
Power (Watts) 3 W | Standard Number 62368-1 |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 5 | 7,83000 € | 39,15 € |
| 12 | 7,69333 € | 92,32 € |
| 24 | 7,56458 € | 181,55 € |
| 48 | 7,43625 € | 356,94 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |

