
AM3T-0505DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM3T-0505DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-0505DLPZ |
Description | 3W DCDC 5Vin 5V DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 300mA, 300mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.259" L x 0.799" W x 0.472" H ( 32.0mm x 20.3mm x 12.0mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5,78333 € | 69,40 € |
| 24 | 5,67125 € | 136,11 € |
| 48 | 5,55938 € | 266,85 € |
| 96 | 5,45625 € | 523,80 € |
| 192 | 5,25828 € | 1.009,59 € |
| Unit Price without VAT: | 5,78333 € |
|---|---|
| Unit Price with VAT: | 6,88216 € |

