
AM3N-2412SZ | |
|---|---|
DigiKey Part Number | 5245-AM3N-2412SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3N-2412SZ |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |

