
AM3GW-2415SZ | |
|---|---|
DigiKey Part Number | 5245-AM3GW-2415SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GW-2415SZ |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,41000 € | 17,41 € |
| 5 | 16,58600 € | 82,93 € |
| 10 | 16,24200 € | 162,42 € |
| 25 | 15,79680 € | 394,92 € |
| 50 | 15,46860 € | 773,43 € |
| 100 | 15,14730 € | 1.514,73 € |
| 250 | 14,73264 € | 3.683,16 € |
| 500 | 14,42658 € | 7.213,29 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 20,71790 € |

