
AM3GW-2415DZ | |
|---|---|
DigiKey Part Number | 5245-AM3GW-2415DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GW-2415DZ |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,32000 € | 17,32 € |
| 5 | 16,68000 € | 83,40 € |
| 10 | 16,40900 € | 164,09 € |
| 25 | 16,05800 € | 401,45 € |
| 50 | 15,79680 € | 789,84 € |
| 100 | 15,53980 € | 1.553,98 € |
| 250 | 15,20584 € | 3.801,46 € |
| 500 | 14,95772 € | 7.478,86 € |
| Unit Price without VAT: | 17,32000 € |
|---|---|
| Unit Price with VAT: | 20,61080 € |

