
AM3GU-1212DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM3GU-1212DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GU-1212DH30LPZ |
Description | 3W DCDC 4.5~36Vin 12V SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V 125mA, 125mA 4.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 5 | 8,07200 € | 40,36 € |
| 10 | 7,93500 € | 79,35 € |
| 23 | 7,79696 € | 179,33 € |
| 46 | 7,66804 € | 352,73 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

