
AM3GO-4815SNZ | |
|---|---|
DigiKey Part Number | 5245-AM3GO-4815SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GO-4815SNZ |
Description | 3W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 15V 200mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 0.32" L x 0.50" W x 0.87" H (8.1mm x 12.7mm x 22.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 5 | 4,11200 € | 20,56 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

