
AM3GO-4805SNZ | |
|---|---|
DigiKey Part Number | 5245-AM3GO-4805SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GO-4805SNZ |
Description | 3W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Applications Industrial |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.32" L x 0.50" W x 0.87" H (8.1mm x 12.7mm x 22.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

