
AM3GH-4824SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM3GH-4824SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-4824SH30LPZ |
Description | 3W DCDC 18~75Vin 24V SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 75V | Approval Agency CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 8,75000 € | 87,50 € |
| 25 | 8,31120 € | 207,78 € |
| 50 | 7,99460 € | 399,73 € |
| 100 | 7,69010 € | 769,01 € |
| 250 | 7,30508 € | 1.826,27 € |
| 500 | 7,02672 € | 3.513,36 € |
| 1.000 | 6,75896 € | 6.758,96 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

