
AM3GH-2424SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM3GH-2424SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-2424SH30LPZ |
Description | 3W DCDC 9~36Vin 24V SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,43957 € | 125,11 € |
| 46 | 5,32891 € | 245,13 € |
| 92 | 5,22685 € | 480,87 € |
| 184 | 5,13337 € | 944,54 € |
| 368 | 4,94641 € | 1.820,28 € |
| Unit Price without VAT: | 5,43957 € |
|---|---|
| Unit Price with VAT: | 6,47309 € |

