
AM3GH-2415SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM3GH-2415SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-2415SH30LPZ |
Description | 3W DCDC 9~36Vin 15V SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,50783 € | 126,68 € |
| 46 | 5,39587 € | 248,21 € |
| 92 | 5,29272 € | 486,93 € |
| 184 | 5,19804 € | 956,44 € |
| 368 | 5,00870 € | 1.843,20 € |
| Unit Price without VAT: | 5,50783 € |
|---|---|
| Unit Price with VAT: | 6,55432 € |

