
AM3GH-2412SZ | |
|---|---|
DigiKey Part Number | 6286-AM3GH-2412SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-2412SZ |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,70050 € | 274,01 € |
| 40 | 13,42850 € | 537,14 € |
| 80 | 13,17350 € | 1.053,88 € |
| 160 | 12,92700 € | 2.068,32 € |
| 320 | 12,45103 € | 3.984,33 € |
| Unit Price without VAT: | 13,70050 € |
|---|---|
| Unit Price with VAT: | 16,30360 € |

