
AM3GH-2412DH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM3GH-2412DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-2412DH30LPZ |
Description | 3W DCDC 9~36Vin 12V SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 5 | 8,52000 € | 42,60 € |
| 10 | 8,38100 € | 83,81 € |
| 25 | 8,20200 € | 205,05 € |
| 50 | 8,06860 € | 403,43 € |
| 100 | 7,93750 € | 793,75 € |
| 250 | 7,76712 € | 1.941,78 € |
| 500 | 7,64052 € | 3.820,26 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

