
AM3GH-2405SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM3GH-2405SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-2405SH30LPZ |
Description | 3W DCDC 9~36Vin 5V SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 5 | 7,63400 € | 38,17 € |
| 10 | 7,51000 € | 75,10 € |
| 25 | 7,34880 € | 183,72 € |
| 50 | 7,22940 € | 361,47 € |
| 100 | 7,11190 € | 711,19 € |
| 250 | 6,95928 € | 1.739,82 € |
| 500 | 6,84590 € | 3.422,95 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

