
AM3GH-2405DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM3GH-2405DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-2405DH30LPZ |
Description | 3W DCDC 9~36Vin 5V SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 300mA, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 5 | 7,97200 € | 39,86 € |
| 10 | 7,83600 € | 78,36 € |
| 23 | 7,70000 € | 177,10 € |
| 46 | 7,57261 € | 348,34 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

