
AM3GH-1215DH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM3GH-1215DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-1215DH30LPZ |
Description | 3W DCDC 4.5~18Vin 15V SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 100mA, 100mA 4.5V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,86435 € | 134,88 € |
| 46 | 5,74522 € | 264,28 € |
| 92 | 5,63489 € | 518,41 € |
| 184 | 5,53283 € | 1.018,04 € |
| 368 | 5,32889 € | 1.961,03 € |
| Unit Price without VAT: | 5,86435 € |
|---|---|
| Unit Price with VAT: | 6,97858 € |

