
AM3GH-1212SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM3GH-1212SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-1212SH30LPZ |
Description | 3W DCDC 4.5~18Vin 12V SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 5 | 7,91400 € | 39,57 € |
| 10 | 7,78700 € | 77,87 € |
| 25 | 7,62040 € | 190,51 € |
| 50 | 7,49660 € | 374,83 € |
| 100 | 7,37470 € | 737,47 € |
| 250 | 7,21644 € | 1.804,11 € |
| 500 | 7,09882 € | 3.549,41 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

