
AM3GH-1212DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM3GH-1212DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-1212DH30LPZ |
Description | 3W DCDC 4.5~18Vin 12V SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V 125mA, 125mA 4.5V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 8,03600 € | 40,18 € |
| 10 | 7,89900 € | 78,99 € |
| 23 | 7,76174 € | 178,52 € |
| 46 | 7,63326 € | 351,13 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

