
AM3GH-1205SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM3GH-1205SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-1205SH30LPZ |
Description | 3W DCDC 4.5~18Vin 5V SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 8,43700 € | 84,37 € |
| 25 | 8,01520 € | 200,38 € |
| 50 | 7,71000 € | 385,50 € |
| 100 | 7,41600 € | 741,60 € |
| 250 | 7,04480 € | 1.761,20 € |
| 500 | 6,77636 € | 3.388,18 € |
| 1.000 | 6,51815 € | 6.518,15 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

