
AM3GH-1203SH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM3GH-1203SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-1203SH30LPZ |
Description | 3W DCDC 4.5~18Vin 3V SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3V 700mA 4.5V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 5 | 7,39400 € | 36,97 € |
| 10 | 7,26700 € | 72,67 € |
| 23 | 7,14783 € | 164,40 € |
| 46 | 7,02870 € | 323,32 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

