
AM3G-4805SH30Z | |
|---|---|
DigiKey Part Number | 5245-AM3G-4805SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-4805SH30Z |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 € | 19,65 € |
| 5 | 18,92000 € | 94,60 € |
| 10 | 18,61200 € | 186,12 € |
| 25 | 18,21320 € | 455,33 € |
| 50 | 17,91740 € | 895,87 € |
| 100 | 17,62570 € | 1.762,57 € |
| 250 | 17,24696 € | 4.311,74 € |
| 500 | 16,96532 € | 8.482,66 € |
| Unit Price without VAT: | 19,65000 € |
|---|---|
| Unit Price with VAT: | 23,38350 € |

