
AM3G-2424SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM3G-2424SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-2424SH30LPZ |
Description | 3W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 125mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 5 | 7,57600 € | 37,88 € |
| 10 | 7,45400 € | 74,54 € |
| 25 | 7,29480 € | 182,37 € |
| 50 | 7,17620 € | 358,81 € |
| 100 | 7,05960 € | 705,96 € |
| 250 | 6,90808 € | 1.727,02 € |
| 500 | 6,79552 € | 3.397,76 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

