
AM3G-2415DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM3G-2415DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-2415DLPZ |
Description | 3W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 15V 100mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 73% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 15V | Standard Number 62368-1 |
Current - Output (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,47348 € | 125,89 € |
| 46 | 5,36283 € | 246,69 € |
| 92 | 5,26087 € | 484,00 € |
| 184 | 5,16739 € | 950,80 € |
| 368 | 4,97190 € | 1.829,66 € |
| Unit Price without VAT: | 5,47348 € |
|---|---|
| Unit Price with VAT: | 6,51344 € |

