
AM3G-2412DZ | |
|---|---|
DigiKey Part Number | 6286-AM3G-2412DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-2412DZ |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,30650 € | 246,13 € |
| 40 | 12,06850 € | 482,74 € |
| 80 | 11,83063 € | 946,45 € |
| 160 | 11,60963 € | 1.857,54 € |
| 320 | 11,18469 € | 3.579,10 € |
| Unit Price without VAT: | 12,30650 € |
|---|---|
| Unit Price with VAT: | 14,64474 € |



